Part Details for 1300910018 by Molex
Overview of 1300910018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300910018-ND
|
DigiKey | CORD REEL W/1547 CONN. 50'16-3CO Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$856.0000 | Buy Now |
DISTI #
1300910018
|
Avnet Americas | Woodhead Standard Cord Reel 16/3 SJTOW Cord 15.24m Cord Length with 15A Connector NEMA 5-15 - Bulk (Alt: 1300910018) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910018
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL W/1547 CONN. 50'16-3CORD | 0 |
|
$826.3800 / $855.9000 | Order Now |
DISTI #
MOL130091-0018
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130091-0018 | Americas - 0 in Stock |
|
Buy Now |