Part Details for 1300910045 by Molex
Overview of 1300910045 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300910045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9168
|
Newark | Cord Reel 45 #14-3 Sjtow Nohandlamp |Molex 1300910045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$861.7600 / $896.3800 | Buy Now |
DISTI #
2266-990-ND
|
DigiKey | AC Power Cords REEL 45 14-3 NO H Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$616.1700 | Buy Now |
DISTI #
1300910045-ND
|
DigiKey | CABLE REEL STANDRD DUTY 45' 14/3 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$856.9990 / $934.3200 | Buy Now |
DISTI #
1300910045
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 14/3 SJTOW Cord 13.72m Cord Length - Bulk (Alt: 1300910045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910045
|
Mouser Electronics | Cable Mounting & Accessories REEL 45' 14-3 NO HAND LAMP | 3 |
|
$845.2700 / $864.3300 | Buy Now |
DISTI #
MOL130091-0045
|
Heilind Electronics | CORD REEL 45' #14-3 SJTOW NOHA 990 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130091-0045
|
TTI | AC Power Cords STANDARD REEL 45' W/FLYING LDS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$736.4800 / $797.1900 | Buy Now |
DISTI #
1300910045
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 14/3 SJTOW Cord 13.72m Cord Length - Bulk (Alt: 1300910045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300910045
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10206748
|
TestEquity LLC | Molex 1300910045 Woodhead Standard Duty Reel with Flying Leads, 14/3 SJTOW Cord, 13.72m (45.0 ft.) Cord Length | 1 |
|
$677.9500 | Buy Now |
Part Details for 1300910045
1300910045 CAD Models
1300910045 Part Data Attributes:
|
1300910045
Molex
Buy Now
Datasheet
|
Compare Parts:
1300910045
Molex
CORD REEL 45' 14-3 NO HAND LAMP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |