Part Details for 1300910057 by Molex
Overview of 1300910057 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9178
|
Newark | Cord Reel (Xcr) W/3000-1 Box 4514-3(2)N |Molex 1300910057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$758.6900 / $864.8700 | Buy Now |
DISTI #
2266-1300910057-ND
|
DigiKey | CABLE REEL STANDRD DUTY 45' 14/3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$635.6200 / $662.1000 | Buy Now |
DISTI #
WM26419-ND
|
DigiKey | CABLE REEL STANDRD DUTY 45' 14/3 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$797.3020 / $869.2400 | Buy Now |
DISTI #
1300910057
|
Avnet Americas | CORD REEL (XCR) W/3000-1 BOX 45'14-3(2)N - Bulk (Alt: 1300910057) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910057
|
Mouser Electronics | Cable Mounting & Accessories REEL W/BOX 45' 14AWG-3COND | 3 |
|
$791.3700 / $827.7600 | Buy Now |
DISTI #
MOL130091-0057
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130091-0057 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848758
|
Verical | SJTOW Cable 3Conductors 14AWG 120V 13.72m RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$562.3000 / $585.7300 | Buy Now |
DISTI #
130091-0057
|
TTI | AC Power Cords STANDARD REEL 45' W/15A OUTLET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$685.1900 / $698.8900 | Buy Now |
DISTI #
10206751
|
TestEquity LLC | Molex 1300910057 Woodhead Standard Cord Reel, 14/3 SJTOW Cord, 13.72m (45.0') Cord Length with 15A Pendant Outlet Box, Two Duplex, NEMA 5-15 Outlets | 13 |
|
$630.7300 | Buy Now |
Part Details for 1300910057
1300910057 CAD Models
1300910057 Part Data Attributes:
|
1300910057
Molex
Buy Now
|
Compare Parts:
1300910057
Molex
|
Samacsys Manufacturer | Molex |