Part Details for 1300910087 by Molex
Overview of 1300910087 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9191
|
Newark | Cord Reel W/1547 Conn 35#12-3Sjowcord |Molex 1300910087 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$851.0600 / $881.3400 | Buy Now |
DISTI #
1300910087-ND
|
DigiKey | CORD REEL W/1547 CONN 35'#12-3SJ Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$900.2400 | Buy Now |
DISTI #
1300910087
|
Avnet Americas | CORD REEL W/1547 CONN 35'#12-3SJOWCORD - Bulk (Alt: 1300910087) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910087
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL W/1547 CONN 35'#12-3SJOWCORD | 0 |
|
$850.2900 | Order Now |
DISTI #
MOL130091-0087
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130091-0087 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29515801
|
Verical | Cable Accessories Cord Reel Steel/Polycarbonate Carton RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$606.6300 | Buy Now |
DISTI #
10206756
|
TestEquity LLC | Molex 1300910087 Woodhead Standard Cord Reel, 12/3 SJTOW Cord, 10.67m (35.0') Cord Length with 15A Connector, NEMA 5-15 | 1 |
|
$653.2300 | Buy Now |