Part Details for 1300910187 by Molex
Overview of 1300910187 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P0812
|
Newark | 990 W/30805252Dw W/Surge Prot 5252Dwiw/0 |Molex 1300910187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,352.3700 / $1,373.6000 | Buy Now |
DISTI #
1300910187-ND
|
DigiKey | 990 W/30805252DW W/SURGE PROT 52 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,413.3900 | Buy Now |
DISTI #
1300910187
|
Avnet Americas | 990 W/30805252DW W/SURGE PROT 5252DWIW/0 - Bulk (Alt: 1300910187) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910187
|
Mouser Electronics | Cable Mounting & Accessories 990 W/30805252DW W/SURGE PROT 5252DWIW/0 | 0 |
|
$1,274.8600 / $1,294.8700 | Order Now |
DISTI #
MOL130091-0187
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130091-0187 | Americas - 0 in Stock |
|
Buy Now |