Part Details for 1301.9309 by Schurter Electronic Components
Overview of 1301.9309 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301.9309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4748
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, Th, Product Range:Lps Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9309 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$0.1720 | Buy Now |
DISTI #
486-3464-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3107 In Stock |
|
$0.2600 | Buy Now |
DISTI #
1301.9309
|
Avnet Americas | LPS 6X6 SHORT TRAVEL SWITCH 2.8MM - Bag (Alt: 1301.9309) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.2538 / $0.2976 | Buy Now |
DISTI #
32C4748
|
Avnet Americas | LPS 6X6 SHORT TRAVEL SWITCH 2.8MM - Bulk (Alt: 32C4748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 420 Partner Stock |
|
$0.4290 / $0.5370 | Buy Now |
DISTI #
693-1301.9309
|
Mouser Electronics | Tactile Switches 6X6 SHORT TRAVEL SWITCH 2.8MM RoHS: Compliant | 3238 |
|
$0.2590 / $0.2600 | Buy Now |
DISTI #
70481879
|
RS | LPS 6X6 SHORT TRAVEL SWITCH 2.8MM | Schurter 1301.9309 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | LPS 6X6 SHORT TRAVEL SWITCH 2.8MM RoHS: Compliant | 0 |
|
$0.2766 / $0.4096 | Buy Now |
DISTI #
1301.9309
|
Avnet Americas | LPS 6X6 SHORT TRAVEL SWITCH 2.8MM - Bag (Alt: 1301.9309) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.2538 / $0.2976 | Buy Now |
DISTI #
32C4748
|
Avnet Americas | LPS 6X6 SHORT TRAVEL SWITCH 2.8MM - Bulk (Alt: 32C4748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 420 Partner Stock |
|
$0.4290 / $0.5370 | Buy Now |
Part Details for 1301.9309
1301.9309 CAD Models
1301.9309 Part Data Attributes:
|
1301.9309
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9309
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.153 inch | |
Actuator Travel | 0.25 mm | |
Additional Feature | LOOSE IN BOXES PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 1301.9309
This table gives cross-reference parts and alternative options found for 1301.9309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.9309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9309 vs SWT6-V5KD |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9309 vs SWT8-R2R |
SWT6-M2KTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9309 vs SWT6-M2KTR |
PTS645TK85LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1301.9309 vs PTS645TK85LFS |
TL1240GQ1JCLR | KEYPAD SWITCH | E-Switch Inc | 1301.9309 vs TL1240GQ1JCLR |
PTS645SL83LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1301.9309 vs PTS645SL83LFS |
LL3301NF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 1301.9309 vs LL3301NF065QJ |
1BT003-2610L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 1301.9309 vs 1BT003-2610L |
PTS645VL15SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1301.9309 vs PTS645VL15SMLFS |
ADTS62NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1301.9309 vs ADTS62NVB |