Part Details for 1301020049 by Molex
Overview of 1301020049 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1783
|
Newark | Handlamp 102 W/25Ft 16-3-So &1447 |Molex 1301020049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.3200 / $271.3000 | Buy Now |
DISTI #
1301020049-ND
|
DigiKey | HAND LAMP INCAND IND 240V 25' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.9900 | Buy Now |
DISTI #
1301020049
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard without Switch 7.62m 16/3 SOOW - Bulk (Alt: 1301020049) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020049
|
Mouser Electronics | Hearing & Vision Aids HANDLAMP 102 W/25FT 16-3-SO &1447 | 0 |
|
$231.0000 / $255.7500 | Order Now |
DISTI #
1301020049
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard without Switch 7.62m 16/3 SOOW - Bulk (Alt: 1301020049) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |