Part Details for 1301020106 by Molex
Overview of 1301020106 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3647
|
Newark | Handlamp 100W Ins |Molex 1301020106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.1300 / $147.3300 | Buy Now |
DISTI #
1301020106-ND
|
DigiKey | HAND LAMP INCAND IND 240V 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.3300 | Buy Now |
DISTI #
1301020106
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Only Screw Release Vinyl Coated Guard with Reflector and Switch - Bulk (Alt: 1301020106) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207439
|
TestEquity LLC | Molex 1301020106 Super-Safeway Rubber Hand Lamp Only with 100W, Screw Release Vinyl Coated Guard with Reflector, with Switch | 0 |
|
$128.7700 | Buy Now |