Part Details for 1301020120 by Molex
Overview of 1301020120 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3660
|
Newark | 106Us W 50Ft 16-3-So 1447 |Molex 1301020120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$355.9600 / $378.6200 | Buy Now |
DISTI #
2266-106USB163-ND
|
DigiKey | Hearing & Vision Aids HANDLAMP S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$284.1300 | Buy Now |
DISTI #
1301020120-ND
|
DigiKey | HAND LAMP INCAND IND 240V 50' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$345.7512 / $382.8000 | Buy Now |
DISTI #
1301020120
|
Avnet Americas | Super-Safeway Rubber Hand Lamp 100W Screw Release Guard with Reflector/Switch and Side Outlet 15.24m Cord Length 16/3 SOOW Cord Type Carton - Bulk (Alt: 1301020120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020120
|
Mouser Electronics | Hearing & Vision Aids HANDLAMP SW and SIDE OUTLET W/50' RoHS: Compliant | 3 |
|
$355.7800 / $368.4200 | Buy Now |
DISTI #
Molex 1301020120
|
PEI Genesis | Hearing & Vision Aids | 1 |
|
Buy Now | |
DISTI #
10207449
|
TestEquity LLC | Molex 1301020120 Super-Safeway Rubber Hand Lamp with 100W, Screw Release Guard with Reflector, with Switch and Side Outlet, Cord Length 15.24m (50.0 ft.), Cord Type 16/3 SOOW | 1 |
|
$284.1900 | Buy Now |