Part Details for 1301020143 by Molex
Overview of 1301020143 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3913
|
Newark | 110U W/Switch |Molex 1301020143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$143.6900 | Buy Now |
DISTI #
2266-110US-ND
|
DigiKey | Hearing & Vision Aids 110U W/SWI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$137.8500 | Buy Now |
DISTI #
1301020143-ND
|
DigiKey | 110U W/SWITCH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.6700 | Buy Now |
DISTI #
1301020143
|
Avnet Americas | 110U W/SWITCH - Bulk (Alt: 1301020143) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020143
|
Mouser Electronics | Hearing & Vision Aids 110U W/SWITCH | 0 |
|
$135.4400 / $135.4500 | Order Now |
DISTI #
30266017
|
Verical | A21 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$121.9500 | Buy Now |
DISTI #
10207457
|
TestEquity LLC | Molex 1301020143 Super-Safeway Rubber Hand Lamp with 100W, Open End Guard, with Switch and Receptacle | 2 |
|
$119.8900 | Buy Now |