Part Details for 1301020180 by Molex
Overview of 1301020180 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4443
|
Newark | 114Us W 50Ft 16-3-So 1447 |Molex 1301020180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$349.7600 / $366.3000 | Buy Now |
DISTI #
2266-114USB163-ND
|
DigiKey | Hearing & Vision Aids 114US W 50 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$319.1700 | Buy Now |
DISTI #
1301020180-ND
|
DigiKey | 114US W 50FT 16-3-SO 1447 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.3300 | Buy Now |
DISTI #
1301020180
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Open End Guard with Reflector with Switch and Receptacle 15.24m 16/3 SOOW - Bulk (Alt: 1301020180) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020180
|
Mouser Electronics | Hearing & Vision Aids 114US W 50FT 16-3-SO 1447 | 0 |
|
$329.7200 / $345.3000 | Order Now |
DISTI #
59857735
|
Verical | A21 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$282.3500 | Buy Now |
DISTI #
1301020180
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Open End Guard with Reflector with Switch and Receptacle 15.24m 16/3 SOOW - Bulk (Alt: 1301020180) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207476
|
TestEquity LLC | Molex 1301020180 Super-Safeway Rubber Hand Lamp with 100W, Open End Guard with Reflector, with Switch and Receptacle, 15.24m (50.0 ft.) 16/3 SOOW | 1 |
|
$319.2400 | Buy Now |