Part Details for 1301020193 by Molex
Overview of 1301020193 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5201
|
Newark | 115U W 25Ft 16-3-So 1447 |Molex 1301020193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$296.9700 / $314.5700 | Buy Now |
DISTI #
2266-115UA163-ND
|
DigiKey | Hearing & Vision Aids 115U W 25F Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$262.4400 | Buy Now |
DISTI #
1301020193-ND
|
DigiKey | 115U W 25FT 16-3-SO 1447 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$410.6000 | Buy Now |
DISTI #
1301020193
|
Avnet Americas | 115U W 25FT 16-3-SO 1447 - Bulk (Alt: 1301020193) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020193
|
Mouser Electronics | Hearing & Vision Aids 115U W 25FT 16-3-SO 1447 | 0 |
|
$285.6000 / $291.7800 | Order Now |
DISTI #
59857626
|
Verical | A23 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$232.1600 | Buy Now |
DISTI #
10207482
|
TestEquity LLC | Molex 1301020193 Super-Safeway Rubber Hand Lamp with 300W, Open End Guard with Reflector, with Receptacle, 7.62m (25.0 ft.) 16/3 SOOW | 1 |
|
$262.4900 | Buy Now |