Part Details for 1301020223 by Molex
Overview of 1301020223 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5829
|
Newark | 118Rus W25Ft 16-3 So 1447 |Molex 1301020223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$278.2700 / $286.4900 | Buy Now |
DISTI #
2266-118USA163-ND
|
DigiKey | Hearing & Vision Aids 118RUS W25 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$241.3000 | Buy Now |
DISTI #
1301020223-ND
|
DigiKey | 118RUS W25FT 16-3 SO 1447 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.5300 | Buy Now |
DISTI #
1301020223
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Nylon Quick Open Guard with Switch and Receptacle 7.62m 16/3 SOOW - Bulk (Alt: 1301020223) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020223
|
Mouser Electronics | Hearing & Vision Aids 118RUS W25FT 16-3 SO 1447 | 0 |
|
$272.6500 / $272.6600 | Order Now |
DISTI #
10207502
|
TestEquity LLC | Molex 1301020223 Super-Safeway Rubber Hand Lamp, Nylon Quick Open Guard, with Switch and Receptacle, 7.62m (25.0 ft.) 16/3 SOOW | 1 |
|
$241.3600 | Buy Now |