Part Details for 1301030063 by Molex
Overview of 1301030063 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301030063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5900
|
Newark | Vaprotex 100W Alum W/R |Molex 1301030063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$398.1200 / $442.3100 | Buy Now |
DISTI #
2266-1207RGC-ND
|
DigiKey | Hearing & Vision Aids VAPROTEX 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$323.0300 | Buy Now |
DISTI #
1301030063-ND
|
DigiKey | VAPROTEX 100W ALUM W/R Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.3900 | Buy Now |
DISTI #
1301030063
|
Avnet Americas | Watertite Wet Location 100W Handheld Incandescent Lamp Only with Grounded Cast Aluminum Reflector Guard - Bulk (Alt: 1301030063) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301030063
|
Mouser Electronics | Hearing & Vision Aids VAPROTEX 100W ALUM W/R | 0 |
|
$389.1700 / $416.9600 | Order Now |
DISTI #
1301030063
|
Avnet Americas | Watertite Wet Location 100W Handheld Incandescent Lamp Only with Grounded Cast Aluminum Reflector Guard - Bulk (Alt: 1301030063) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207561
|
TestEquity LLC | Molex 1301030063 Watertite Wet Location Incandescent Hand Lamp Only, 100W with Grounded Cast Aluminum Reflector Guard | 1 |
|
$323.1100 | Buy Now |
Part Details for 1301030063
1301030063 CAD Models
1301030063 Part Data Attributes:
|
1301030063
Molex
Buy Now
|
Compare Parts:
1301030063
Molex
|
Samacsys Manufacturer | Molex |