Part Details for 130106-0115 by Molex
Overview of 130106-0115 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130106-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301060115
|
Avnet Americas | Super-Safeway Molded Rubber Stringlight 200W 12/3 SOOW 1.52m Lead 5 Sockets with Guards NEMA 5-15 Plug Overall Length 15.24m - Bulk (Alt: 1301060115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130106-0115
|
TTI | Hearing & Vision Aids STRINGLIGHT SUPER-SAFEWAY 200W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,349.6200 / $1,453.7200 | Buy Now |