Part Details for 1301060161 by Molex
Overview of 1301060161 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301060161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301060161-ND
|
DigiKey | STRNGLT 258.75' 60 12-3 66' LEAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,300.1900 | Buy Now |
DISTI #
1301060161
|
Avnet Americas | Stringlight 78.8m 323 Sockets 12 AWG 3 Conductors Yellow - Bulk (Alt: 1301060161) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301060161
|
Mouser Electronics | Hearing & Vision Aids STRGLT 258.75'(60) 12-3 39IN 66'L 1'TAIL | 0 |
|
$9,207.9200 | Order Now |
DISTI #
MOL130106-0161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130106-0161 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301060161
|
Avnet Americas | Stringlight 78.8m 323 Sockets 12 AWG 3 Conductors Yellow - Bulk (Alt: 1301060161) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |