Part Details for 1301060191 by Molex
Overview of 1301060191 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301060191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301060191-ND
|
DigiKey | MOLDED T-SPLICE 14-3 BLK 18"-36" Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.9220 | Buy Now |
DISTI #
1301060191
|
Avnet Americas | 3-Wire T-Cord Molded Black - Bulk (Alt: 1301060191) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301060191
|
Mouser Electronics | Circular DIN Connectors MOLDED T-SPLICE 14-3 BLK18' 36'D 18' | 0 |
|
$144.4600 | Order Now |
DISTI #
MOL130106-0191
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130106-0191 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301060191
|
Avnet Americas | 3-Wire T-Cord Molded Black - Bulk (Alt: 1301060191) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |