Part Details for 1301080134 by Molex
Overview of 1301080134 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301080134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3872
|
Newark | Hand Lamp Pl-13 120V.60Hz.25 Noswitch |Molex 1301080134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$312.5300 | Buy Now |
DISTI #
2266-1086-3NS-ND
|
DigiKey | LED Lighting Fixtures HAND LAMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$284.8300 | Buy Now |
DISTI #
1301080134-ND
|
DigiKey | HAND LAMP FLUORES IND 110V 25' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.6500 | Buy Now |
DISTI #
1301080134
|
Avnet Americas | Super-Safeway 13W Handheld Fluorescent Lamp Ballast in Handle no Switch Type 18/3 SJTOW Cord 7.62m - Bulk (Alt: 1301080134) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301080134
|
Mouser Electronics | LED Lighting Fixtures HAND LAMP PL-13 120V.60HZ.25 NOSWITCH | 0 |
|
$294.6200 | Order Now |
DISTI #
59857792
|
Verical | PL13/41 Fluorescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$251.9800 | Buy Now |
DISTI #
1301080134
|
Avnet Americas | Super-Safeway 13W Handheld Fluorescent Lamp Ballast in Handle no Switch Type 18/3 SJTOW Cord 7.62m - Bulk (Alt: 1301080134) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207640
|
TestEquity LLC | Molex 1301080134 Super-Safeway 13W Fluorescent Hand Lamp Ballast in Handle no Switch, Cord Type 18/3 SJTOW, Cord Length 7.62m (25.0 ft.) | 1 |
|
$284.8900 | Buy Now |