There are no models available for this part yet.
Overview of 1301080144 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301080144 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P3893
|
Newark | Handlamp 40W Biax 120V 60Hz 25Cordnema5 |Molex 1301080144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$590.1500 / $709.8900 | Buy Now | |
DISTI #
2266-1097-3-ND
|
DigiKey | Hearing & Vision Aids Hearing & Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$491.7200 | Buy Now | |
DISTI #
WM24720-ND
|
DigiKey | HAND LAMP FLUORES IND 120V 25' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$667.8100 | Buy Now | |
DISTI #
1301080144
|
Avnet Americas | Super-Safeway 40W Handheld Fluorescent Lamp with 18/3 SJTW Cord 7.62m - Bulk (Alt: 1301080144) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301080144
|
Mouser Electronics | Hearing & Vision Aids HANDLAMP 40W 25'W/SW | 2 |
|
$537.9600 / $666.7100 | Buy Now | |
DISTI #
27090789
|
Verical | PL-L 40/41 Fluorescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$417.6000 / $435.0000 | Buy Now | |
DISTI #
130108-0144
|
TTI | Hearing & Vision Aids HAND LAMP 40W 25' CORD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$534.3000 / $555.8900 | Buy Now | |
DISTI #
C1S516500994047
|
Chip1Stop | PL-L 40/41 Fluorescent Lamp RoHS: Compliant | 4 |
|
$483.0000 | Buy Now | |
DISTI #
C1S549803533697
|
Chip1Stop | LEDs RoHS: Compliant | 4 |
|
$490.0000 | Buy Now | |
DISTI #
10207644
|
TestEquity LLC | Molex 1301080144 Super-Safeway 40W Fluorescent Hand Lamp with 18/3 SJTW, Cord Length 7.62m (25.0 ft.) | 4 |
|
$491.8400 | Buy Now |
CAD Models for 1301080144 by Molex
Part Data Attributes for 1301080144 by Molex
1301080144
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301080144MolexVS
-