Part Details for 1301080160 by Molex
Overview of 1301080160 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301080160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6007
|
Newark | Twin Tube 50W.120V.60Hz.fluor. Feed-Thru/Molex/Woodhead |Molex 1301080160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,038.1600 | Buy Now |
DISTI #
1301080160
|
Avnet Americas | Super-Safeway Twin Tube 50W Fluorescent Work Light with 16/3 SJOW Feed Thru 1.22m Cord - Bulk (Alt: 1301080160) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301080160
|
Mouser Electronics | LED Lighting Fixtures TWIN TUBE 50W.120V.60HZ.FLUOR. FEED-THRU | 0 |
|
$978.6600 | Order Now |