Part Details for 1301080195 by Molex
Overview of 1301080195 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301080195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6683
|
Newark | Tube Light 100W 120V 60Hz 25Cordendunit |Molex 1301080195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,409.4400 | Buy Now |
DISTI #
1301080195-ND
|
DigiKey | TBELGHT 100W120V60HZ 25'CDENDUNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,921.8300 | Buy Now |
DISTI #
1301080195
|
Avnet Americas | Super-Safeway Wet Location 100W Fluorescent Tube Light with 4 Lamps Type 16/3 SOOW Cord 7.62m - Bulk (Alt: 1301080195) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301080195
|
Mouser Electronics | LED Lighting Fixtures TUBE LIGHT 100W 120V 60HZ 25'CORDENDUNIT | 0 |
|
$1,328.6600 | Order Now |
DISTI #
MOL130108-0195
|
Heilind Electronics | TUBE LIGHT 100W 120V 60HZ 25'C 2010 | Americas - 0 in Stock |
|
Buy Now |