Part Details for 1301090007 by Molex
Overview of 1301090007 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301090007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0683
|
Newark | Drop-Lite 25 Cordset |Molex 1301090007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$114.6500 / $122.2000 | Buy Now |
DISTI #
2266-402-ND
|
DigiKey | Hearing & Vision Aids DROP-LITE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$87.1000 / $92.5400 | Buy Now |
DISTI #
WM6596-ND
|
DigiKey | HAND LAMP FLUOR GP 120V 100W 25' Min Qty: 6 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.6867 | Buy Now |
DISTI #
1301090007
|
Avnet Americas | Safeway Nylon 100W Hand Lamp with Molding Metal Guard 16/3 SJTOW 7.62m Overall Cord - Bulk (Alt: 1301090007) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301090007
|
Mouser Electronics | Hearing & Vision Aids DROP-LITE 25 CORDSET | 4 |
|
$108.0800 / $115.2000 | Buy Now |
DISTI #
MOL130109-0007
|
Heilind Electronics | DROP-LITE 25 CORDSET 402 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16954357
|
Verical | A21 Incandescent Lamp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$92.4600 / $98.2400 | Buy Now |
DISTI #
Molex 1301090007
|
PEI Genesis | Hearing & Vision Aids | 14 |
|
Buy Now | |
DISTI #
10207661
|
TestEquity LLC | Molex 1301090007 Safeway Nylon 100W Hand Lamp with Molded, 16/3 SJTOW Cord Type, Metal Guard, Overall Cord Length 7.62m (25.0 ft.) | 14 |
|
$111.0800 | Buy Now |