Part Details for 1301090009 by Molex
Overview of 1301090009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301090009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0914
|
Newark | Drop-Lite 50Ft Cordset |Molex 1301090009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.0100 / $202.1400 | Buy Now |
DISTI #
1301090009-ND
|
DigiKey | HAND LAMP FLUORES COMM 120V 50' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$196.5884 / $217.6500 | Buy Now |
DISTI #
1301090009
|
Avnet Americas | Safeway Nylon 100W Hand Lamp with Molding Metal Guard 16/3 SJTOW 15.24m Cord - Bulk (Alt: 1301090009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301090009
|
Mouser Electronics | Hearing & Vision Aids DROP-LITE 50FT CORDSET | 3 |
|
$173.1800 / $190.5600 | Buy Now |
DISTI #
MOL130109-0009
|
Heilind Electronics | DROP-LITE 50FT CORDSET 405 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301090009
|
Avnet Americas | Safeway Nylon 100W Hand Lamp with Molding Metal Guard 16/3 SJTOW 15.24m Cord - Bulk (Alt: 1301090009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301090009
|
Avnet Americas | Safeway Nylon 100W Hand Lamp with Molding Metal Guard 16/3 SJTOW 15.24m Cord - Bulk (Alt: 1301090009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301090009
|
PEI Genesis | Hearing & Vision Aids | 5 |
|
Buy Now | |
DISTI #
10207662
|
TestEquity LLC | Molex 1301090009 Safeway Nylon 100W Hand Lamp with Molded, 16/3 SJTOW Cord Type, Metal Guard, Overall Cord Length 15.24m (50.0 ft.) | 0 |
|
$164.8300 | Buy Now |