Part Details for 130111-0044 by Molex
Overview of 130111-0044 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130111-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X5083
|
Newark | Stringlight, Incandescent, 100Ft, 150W, Lighting Type:Stringlight, Power Source:Power Cord, Indoor/Outdoor Use:-, Light Source:Incandescent, Led Color:-, Cct:-, Supply Voltage:120Vac, Length:100Ft, Width:-, Depth:- Rohs Compliant: Yes |Molex 130111-0044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.3000 / $206.3200 | Buy Now |
DISTI #
1301110044
|
Avnet Americas | MID-RANGE STRING LIGHT 100FT 14/2 CABLE - Bulk (Alt: 1301110044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130111-0044
|
Mouser Electronics | Hearing & Vision Aids STRINGLIGHT YELLOW 150W 100' RoHS: Compliant | 0 |
|
$170.5700 / $188.8400 | Order Now |
DISTI #
130111-0044
|
TTI | Hearing & Vision Aids STRINGLIGHT YELLOW 150W 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$186.9500 | Buy Now |
Part Details for 130111-0044
130111-0044 CAD Models
130111-0044 Part Data Attributes:
|
130111-0044
Molex
Buy Now
|
Compare Parts:
130111-0044
Molex
|
Samacsys Manufacturer | Molex |