Part Details for 1301160022 by Molex
Overview of 1301160022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301160022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1463
|
Newark | Trolley Plastic(88Mm) Iga#2332-5/Molex/Woodhead |Molex 1301160022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$19.0300 / $23.8100 | Buy Now |
DISTI #
16849042
|
Verical | Value Plus Box Track for Flat Cable, Festoon Intermediate Car, 109.22mm Height, Nylon Min Qty: 3 Package Multiple: 1 | Americas - 77 |
|
$19.0500 / $20.9500 | Buy Now |
DISTI #
C1S516502073533
|
Chip1Stop | Value Plus Box Track for Flat Cable, Festoon Intermediate Car, 109.22mm Height | 77 |
|
$21.5000 / $25.3000 | Buy Now |
DISTI #
10207759
|
TestEquity LLC | Molex 1301160022 Value Plus Box Track for Flat Cable, Festoon Intermediate Car, 109.22mm (4.300") Height | 77 |
|
$23.6900 | Buy Now |