Part Details for 1301307 by Essentra Components
Overview of 1301307 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5554-ND
|
DigiKey | PUSH-IN RIVETS, BLACK, .236 IN H Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1981 In Stock |
|
$0.3599 / $0.7400 | Buy Now |
DISTI #
144-1301307
|
Mouser Electronics | Screws & Fasteners Snap Rivet, Black, .236 in Hole, .161 in - .197 inThickness RoHS: Compliant | 0 |
|
$0.3590 / $0.6400 | Order Now |
DISTI #
71255169
|
RS | Snap Rivet, Black, .236 in Hole | Essentra Components 1301307 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | Push-In Rivets, Black, .236 in Hole, .161 - .197 in (4.1 - 5 mm) Thickness | 0 |
|
$0.2571 / $0.3909 | Buy Now |