Part Details for 130135-0354 by Molex
Overview of 130135-0354 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0354AGC-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / | |
UPD78F0354YF1-DA3-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LFBGA, / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for 130135-0354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2356
|
Newark | 3290 W/1Ft. #10-4 (3)L5-15(1)5-15 Duplex |Molex 130135-0354 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,278.6500 / $1,377.0100 | Buy Now |
DISTI #
1301350354
|
Avnet Americas | Lighter Outlet Box with 0.9m 10 AWG 4 Conductors Cable (3) L5-15 and (1)5-15 - Bulk (Alt: 1301350354) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |