Part Details for 1301350197 by Molex
Overview of 1301350197 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9093
|
Newark | Light & Outlet Box W/Cord 5-1515A125V1# |Molex 1301350197 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,362.0900 / $1,367.5500 | Buy Now |
DISTI #
2266-1301350197-ND
|
DigiKey | LIGHT & OUTLET BOX W/CORD 5-1515 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,179.3300 | Buy Now |
DISTI #
1301350197-ND
|
DigiKey | LIGHT & OUTLET BOX W/CORD 5-1515 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$1,813.8500 | Buy Now |
DISTI #
1301350197
|
Avnet Americas | Super-Safeway 100W Illuminated Multiple Outlet Box (4) NEMA 5-15 Duplex with Flip Lid 0.305m Cord Length 14/3 SOOW Cord NEMA 5-15 Plug - Bulk (Alt: 1301350197) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1S549804053374
|
Chip1Stop | Power strip | 1 |
|
$1,160.0000 | Buy Now |
DISTI #
10207880
|
TestEquity LLC | Molex 1301350197 Super-Safeway 100W Illuminated Multiple Outlet Box, (4) NEMA 5-15 Duplex with Flip Lid, 0.305m (1.0') Cord Length, 14/3 SOOW Cord, NEMA 5-15 Plug | 1 |
|
$1,179.6100 | Buy Now |