Part Details for 1301350200 by Molex
Overview of 1301350200 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9096
|
Newark | Light & Outlet Box W/Cord L51515A-125V1 |Molex 1301350200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,641.5300 | Buy Now |
DISTI #
2266-1301350200-ND
|
DigiKey | LIGHT & OUTLET BOX W/CORD L51515 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,393.0800 | Buy Now |
DISTI #
1301350200-ND
|
DigiKey | LIGHT & OUTLET BOX W/CORD L51515 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$2,142.6000 | Buy Now |
DISTI #
1301350200
|
Avnet Americas | Super-Safeway 100W Illuminated Multiple Outlet Box (4) L5-15 Duplex with Flip Lid 0.305m Cord Length 14/3 SOOW Cord NEMA L5-15 Plug - Bulk (Alt: 1301350200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301350200-MOL
|
TME | 1301350200 Min Qty: 1 | 1 |
|
$1,029.3577 | Buy Now |
DISTI #
C1S549804078601
|
Chip1Stop | Power strip | 1 |
|
$1,490.0000 | Buy Now |
DISTI #
10207881
|
TestEquity LLC | Molex 1301350200 Super-Safeway 100W Illuminated Multiple Outlet Box, (4) L5-15 Duplex with Flip Lid, 0.305m (1.0 ft.) Cord Length, 14/3 SOOW Cord, NEMA L5-15 Plug | 1 |
|
$1,393.4000 | Buy Now |