Part Details for 1301350209 by Molex
Overview of 1301350209 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8807
|
Newark | Outlet Box 25 Sow Gfci |Molex 1301350209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,073.3700 / $1,088.0300 | Buy Now |
DISTI #
1301350209-ND
|
DigiKey | OUTLET BOX 25 SOW GFCI Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,519.2700 | Buy Now |
DISTI #
1301350209
|
Avnet Americas | Super-Safeway GFCI Multiple Outlet Box Open Neutral Relay (2) NEMA 5-20 Duplex with Flip Lids 7.62m Cord Length 12/3 SOOW Cord NEMA 5-20 Plug - Bulk (Alt: 1301350209) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350209
|
Mouser Electronics | Power Outlet Strips OUTLET BOX 25 SOW GFCI | 0 |
|
$1,350.3800 / $1,371.4900 | Order Now |
DISTI #
59858889
|
Verical | PDU Outlet Box 120V 20A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$873.8500 | Buy Now |
Part Details for 1301350209
1301350209 CAD Models
1301350209 Part Data Attributes:
|
1301350209
Molex
Buy Now
|
Compare Parts:
1301350209
Molex
|
Samacsys Manufacturer | Molex |