Part Details for 1301350246 by Molex
Overview of 1301350246 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9263
|
Newark | Angl Pwr Dist Bx 15A/125V Lessgcmcordand |Molex 1301350246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.5700 / $470.5900 | Buy Now |
DISTI #
1301350246-ND
|
DigiKey | GFCI OUTLET BOX 125V Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$426.7640 / $475.7500 | Buy Now |
DISTI #
1301350246
|
Avnet Americas | Super-Safeway Angled GFCI Outlet Box F3 (3/4-inch) Cord Grip Body Including NEMA 5-15 GFCI and Duplex Receptacles with Flip Lids - Bulk (Alt: 1301350246) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350246
|
Mouser Electronics | Power Outlet Strips ANGLED PWR DIST BOX 15A/125V RoHS: Compliant | 3 |
|
$426.7600 / $467.6300 | Buy Now |
DISTI #
MOL130135-0246
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130135-0246 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207896
|
TestEquity LLC | Molex 1301350246 Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-15 GFCI & Duplex Receptacles with Flip Lids | 0 |
|
$362.4300 | Buy Now |
Part Details for 1301350246
1301350246 CAD Models
1301350246 Part Data Attributes
|
1301350246
Molex
Buy Now
|
Compare Parts:
1301350246
Molex
|
Samacsys Manufacturer | Molex |