Part Details for 1301350296 by Molex
Overview of 1301350296 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9587
|
Newark | Angl Pwr Dist Bx 125V20A 50 W/Ogfciw/Fl |Molex 1301350296 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$560.6100 | Buy Now |
DISTI #
2266-1301350296-ND
|
DigiKey | ANGL PWR DIST BX 125V20A 50' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$491.0900 | Buy Now |
DISTI #
1301350296-ND
|
DigiKey | ANGL PWR DIST BX 125V20A 50' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$800.3400 | Buy Now |
DISTI #
1301350296
|
Avnet Americas | Super-Safeway Angled Outlet Box F3 (3/4-inch) Cord Grip Body Including (2) NEMA 5-20 Duplex Receptacles with Flip Lids and Plug 15.24m Cord Length 12/3 SOW Cord - Bulk (Alt: 1301350296) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350296
|
Mouser Electronics | Power Outlet Strips ANGL PWR DIST BX 125V20A 50' W/OGFCIW/FL | 0 |
|
$591.3300 | Order Now |
DISTI #
MOL130135-0296
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130135-0296 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857529
|
Verical | Cable Assembly 12/3 SOW 15.24m 2 POS Power to 2 POS Power M-F Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$434.4400 | Buy Now |
DISTI #
10207920
|
TestEquity LLC | Molex 1301350296 Super-Safeway Angled Outlet Box, F3 (3/4") Cord Grip Body, Including (2) NEMA 5-20 Duplex Receptacles with Flip Lids & Plug, 15.24m (50.0') Cord Length, 12/3 SOW Cord | 1 |
|
$491.2000 | Buy Now |