Part Details for 1301350323 by Molex
Overview of 1301350323 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7657
|
Newark | 500W Halogen Floodlight |Molex 1301350323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$716.4700 / $821.7000 | Buy Now |
DISTI #
2266-8506-ND
|
DigiKey | Voltage to Frequency Converter, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$636.3000 | Buy Now |
DISTI #
1301350323-ND
|
DigiKey | AREA LIGHT 13W 120VAC 20' CORD Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$777.7540 / $835.3700 | Buy Now |
DISTI #
1301350323
|
Avnet Americas | 1301350323 - Bulk (Alt: 1301350323) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350323
|
Mouser Electronics | Power Outlet Strips 500W HALOGEN FLOODLIGHT | 2 |
|
$716.5100 / $797.0400 | Buy Now |
DISTI #
MOL130135-0323
|
Heilind Electronics | 500W HALOGEN FLOODLIGHT 8506 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207925
|
TestEquity LLC | Molex 1301350323 Super-Safeway 500W Halogen Floodlight Stand Mount, 16/3 SOOW Cord Type, Overall Cord Length 7.62m (25.0 ft.) | 2 |
|
$578.5900 | Buy Now |
Part Details for 1301350323
1301350323 CAD Models
1301350323 Part Data Attributes
|
1301350323
Molex
Buy Now
|
Compare Parts:
1301350323
Molex
|
Samacsys Manufacturer | Molex |