Part Details for 1301350340 by Molex
Overview of 1301350340 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2369
|
Newark | 3200 W/Gfci 20A Dupl &(3)Nema 5-20R Dupl |Molex 1301350340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.2400 / $526.4500 | Buy Now |
DISTI #
1301350340-ND
|
DigiKey | 3200 W/GFCI 20A DUPL &(3)NEMA 5- Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$850.7300 | Buy Now |
DISTI #
1301350340
|
Avnet Americas | - Bulk (Alt: 1301350340) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350340
|
Mouser Electronics | Power Outlet Strips 3200 W/GFCI 20A DUPL &(3)NEMA 5-20R DUPL | 0 |
|
$756.1600 / $779.8100 | Order Now |