There are no models available for this part yet.
Overview of 1301360007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301360007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P0176
|
Newark | 31593 W/Gcm |Molex 1301360007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.5700 | Buy Now | |
DISTI #
1301360007
|
Avnet Americas | 31593 W/GCM - Bulk (Alt: 1301360007) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301360007
|
Mouser Electronics | Power Outlet Strips 31593 W/GCM | 0 |
|
$364.3900 / $372.9000 | Order Now | |
DISTI #
MOL130136-0007
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0007 | Americas - 0 in Stock |
|
Buy Now |