Part Details for 1301360034 by Molex
Overview of 1301360034 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8768
|
Newark | Multi-Tap 3-Phase Nema 5-15 |Molex 1301360034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$170.3800 | Buy Now |
DISTI #
2266-1301360034-ND
|
DigiKey | MULTI-TAP 3-PHASE NEMA 5-15 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$143.1200 / $155.3000 | Buy Now |
DISTI #
1301360034-ND
|
DigiKey | MULTI-TAP 3-PHASE NEMA 5-15 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.9600 | Buy Now |
DISTI #
1301360034
|
Avnet Americas | Super-Safeway Multi-Tap 3-Phase to Single Phase (3) Outlet Box with Buss Bars NEMA 5-15 - Bulk (Alt: 1301360034) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360034
|
Mouser Electronics | Power Outlet Strips MULTI-TAP 3-PHASE NEMA 5-15 | 0 |
|
$215.9500 / $226.0800 | Order Now |
DISTI #
MOL130136-0034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0034 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207931
|
TestEquity LLC | Molex 1301360034 Super-Safeway Multi-Tap 3-Phase to Single Phase, (3) Outlet Box with Buss Bars, NEMA 5-15 | 3 |
|
$155.3300 | Buy Now |