Part Details for 1301360038 by Molex
Overview of 1301360038 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8765
|
Newark | 31593 50 12-3 So 1447 1447Plug |Molex 1301360038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$620.5500 / $663.9600 | Buy Now |
DISTI #
2266-1301360038-ND
|
DigiKey | 31593 50' 12-3 SO 1447 1447PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$481.7300 | Buy Now |
DISTI #
WM24738-ND
|
DigiKey | 31593 50' 12-3 SO 1447 1447PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$774.1990 / $785.1000 | Buy Now |
DISTI #
1301360038
|
Avnet Americas | 31593 50' 12-3 SO 1447 1447PLUG - Bulk (Alt: 1301360038) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360038
|
Mouser Electronics | Power Outlet Strips 31593 50' 12-3 SO 1447PLUG RoHS: Compliant | 2 |
|
$566.9600 | Buy Now |
DISTI #
MOL130136-0038
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0038 | Americas - 0 in Stock |
|
Buy Now |