Part Details for 1301360050 by Molex
Overview of 1301360050 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8985
|
Newark | Multi-Tap Box 15A-125V |Molex 1301360050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$192.0200 / $205.3100 | Buy Now |
DISTI #
2266-1301360050-ND
|
DigiKey | MULTI-TAP BOX 15A-125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$173.7100 | Buy Now |
DISTI #
1301360050-ND
|
DigiKey | MULTI-TAP BOX 15A-125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.7700 | Buy Now |
DISTI #
1301360050
|
Avnet Americas | Super-Safeway Multi-Tap (3) Outlet Box with Buss Bars 10A Non-NEMA - Bulk (Alt: 1301360050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360050
|
Mouser Electronics | Power Outlet Strips MULTI-TAP BOX 15A-125V | 0 |
|
$241.5600 / $252.8900 | Order Now |
DISTI #
MOL130136-0050
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31021692
|
Verical | PDU Outlet Box 152V 15A Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$153.6800 | Buy Now |
DISTI #
10207941
|
TestEquity LLC | Molex 1301360050 Super-Safeway Multi-Tap (3) Outlet Box with Buss Bars, 10A Non-NEMA | 2 |
|
$173.7600 | Buy Now |