Part Details for 1301360052 by Molex
Overview of 1301360052 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8987
|
Newark | 32553 50Ft 12-3-So 2407 2407Plug |Molex 1301360052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.6700 / $606.6700 | Buy Now |
DISTI #
1301360052-ND
|
DigiKey | 32553 50' 12-3-SO 2407 2407PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$792.7600 | Buy Now |
DISTI #
1301360052
|
Avnet Americas | Super-Safeway Multi-Tap (3) Non-NEMA 15A/125V/10A/250V Outlet Box with Buss Bars 15.24m Cord Length 14/3 SOW Cord Non-NEMA 15A/125V/10A/250V Plug - Bulk (Alt: 1301360052) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360052
|
Mouser Electronics | Power Outlet Strips 32553 50FT 12-3-SO 2407 2407PLUG | 0 |
|
$525.9700 / $529.6900 | Order Now |
DISTI #
MOL130136-0052
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0052 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207942
|
TestEquity LLC | Molex 1301360052 Super-Safeway Multi-Tap (3) Non-NEMA 15A/125V/10A/250V Outlet Box with Buss Bars, 15.24m (50.0') Cord Length, 14/3 SOW Cord, Non-NEMA 15A/125V/10A/250V Plug | 0 |
|
$486.5600 | Buy Now |