Part Details for 1301360060 by Molex
Overview of 1301360060 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9065
|
Newark | Multi-Tap W 50Ft 12-3-So 2647Plug |Molex 1301360060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$654.3700 / $658.4100 | Buy Now |
DISTI #
1301360060-ND
|
DigiKey | MLTI-TAP W 50' 12-3-SO 2647PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$893.5100 | Buy Now |
DISTI #
1301360060
|
Avnet Americas | MULTI-TAP W 50FT 12-3-SO 2647PLUG - Bulk (Alt: 1301360060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360060
|
Mouser Electronics | Power Outlet Strips MULTI-TAP W 50FT 12-3-SO 2647PLUG | 0 |
|
$756.0500 / $775.2200 | Order Now |
DISTI #
MOL130136-0060
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207948
|
TestEquity LLC | Molex 1301360060 Super-Safeway Multi-Tap (3) L5-20 Outlet Box with Buss Bars, 15.24m (50.0') Cord Length, 12/3 SOOW Cord, NEMA L5-20 Plug | 0 |
|
$548.3900 | Buy Now |