Part Details for 1301360066 by Molex
Overview of 1301360066 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9892
|
Newark | 3510 W/25Ft. #14/3 Cord |Molex 1301360066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.7400 / $436.4200 | Buy Now |
DISTI #
1301360066-ND
|
DigiKey | GFCI IN-LINE SPLICE 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$411.4300 | Buy Now |
DISTI #
1301360066
|
Avnet Americas | Safeway Multiple Outlet Strip Internal Bus Bar (3) NEMA 5-15 Double Duplex Receptacles with Manual 15A Reset Circuit Breaker Right-Angle NEMA 5-15 Plug - Bulk (Alt: 1301360066) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360066
|
Mouser Electronics | Power Outlet Strips 3510 W/25FT. #14/3 CORD | 2 |
|
$383.9800 / $411.3900 | Buy Now |
Part Details for 1301360066
1301360066 CAD Models
1301360066 Part Data Attributes:
|
1301360066
Molex
Buy Now
|
Compare Parts:
1301360066
Molex
|
Samacsys Manufacturer | Molex |