Part Details for 1301370010 by Molex
Overview of 1301370010 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8608
|
Newark | Deep Bx W/Flp Cov For Dpl |Molex 1301370010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$219.5300 / $247.3800 | Buy Now |
DISTI #
2266-1301370010-ND
|
DigiKey | DEEP BOX W/FLP COVER FOR 2-DUPL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$159.5600 / $173.1200 | Buy Now |
DISTI #
1301370010-ND
|
DigiKey | DEEP BOX W/FLP COVER FOR 2-DUPL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$210.6576 / $233.2300 | Buy Now |
DISTI #
1301370010
|
Avnet Americas | Super Safeway Multiple Outlet Box Extended Depth 2-Sided F3 3/4 Inch Cord Grip Body with Flip Lids for Duplex Not Included - Bulk (Alt: 1301370010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370010
|
Mouser Electronics | Power Outlet Strips DEEP BOX W/FLP COVER FOR 2-DUPL RoHS: Compliant | 2 |
|
$210.6500 / $233.1500 | Buy Now |
DISTI #
MOL130137-0010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16891190
|
Verical | Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F3 3/4 Inch Cord Grip Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$147.0300 / $153.1500 | Buy Now |
DISTI #
130137-0010
|
TTI | Power Outlet Strips SUPER-SAFEWAY MULT OUTLET BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$224.5000 | Buy Now |
Part Details for 1301370010
1301370010 CAD Models
1301370010 Part Data Attributes
|
1301370010
Molex
Buy Now
|
Compare Parts:
1301370010
Molex
|
Samacsys Manufacturer | Molex |