There are no models available for this part yet.
Overview of 1301370097 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301370097 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P8149
|
Newark | (2)Dup 5-15R 50 14/3 So 1447 |Molex 1301370097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.4500 / $491.4600 | Buy Now | |
DISTI #
1301370097-ND
|
DigiKey | (2)DUP 5-15R 50 14/3 SO 1447 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$641.4800 | Buy Now | |
DISTI #
1301370097
|
Avnet Americas | (2)DUP 5-15R 50 14/3 SO 1447 - Bulk (Alt: 1301370097) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301370097
|
Mouser Electronics | Power Outlet Strips (2)DUP 5-15R 50 14/3 SO 1447 | 0 |
|
$475.8300 / $484.6100 | Order Now | |
DISTI #
MOL130137-0097
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0097 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10207961
|
TestEquity LLC | Molex 1301370097 Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, NEMA 5-15 Duplex Receptacles, Cord Clamp, Duplex Cover Plates, 15.24m (50.0') Cord Length, 14/3 SOOW Cord, 5-15 Plug | 0 |
|
$410.1200 | Buy Now |