Part Details for 1301370121 by Molex
Overview of 1301370121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301370121-ND
|
DigiKey | OUTLET BOX (2)SNGL RCPT PORT Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$73.0900 | Buy Now |
DISTI #
1301370121-ND
|
DigiKey | OUTLET BOX (2)SNGL RCPT PORT Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$84.4936 / $101.6500 | Buy Now |
DISTI #
1301370121
|
Avnet Americas | Super-Safeway Multiple Outlet Box Standard Depth 2-Sided Cord Clamp with Cover Plates for Single Straight-Blade Receptacles - Bulk (Alt: 1301370121) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370121
|
Mouser Electronics | Power Outlet Strips OUTLET BOX (2)SNGL RCPT PORT RoHS: Compliant | 3 |
|
$82.4300 / $90.2100 | Buy Now |
DISTI #
MOL130137-0121
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0121 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301370121
|
Avnet Americas | Super-Safeway Multiple Outlet Box Standard Depth 2-Sided Cord Clamp with Cover Plates for Single Straight-Blade Receptacles - Bulk (Alt: 1301370121) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301370121
|
Avnet Americas | Super-Safeway Multiple Outlet Box Standard Depth 2-Sided Cord Clamp with Cover Plates for Single Straight-Blade Receptacles - Bulk (Alt: 1301370121) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |