Part Details for 1301370138 by Molex
Overview of 1301370138 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8189
|
Newark | (2)Dup L5-15R 1 14/3 W-Proof |Molex 1301370138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$429.8700 | Buy Now |
DISTI #
1301370138-ND
|
DigiKey | (2)DUP L5-15R 1 14/3 W-PROOF Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$561.1100 | Buy Now |
DISTI #
1301370138
|
Avnet Americas | Super-Safeway Multiple Outlet Box Standard Depth F2 2-Sided NEMA L5-15 Duplex Receptacles with Flip Lids 0.305m Cord Length 14/3 SOOW Cord 5-15 Plug - Bulk (Alt: 1301370138) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370138
|
Mouser Electronics | Power Outlet Strips (2)DUP L5-15R 1 14/3 W-PROOF | 0 |
|
$498.7300 / $514.3300 | Order Now |
DISTI #
MOL130137-0138
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0138 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301370138
|
Avnet Americas | Super-Safeway Multiple Outlet Box Standard Depth F2 2-Sided NEMA L5-15 Duplex Receptacles with Flip Lids 0.305m Cord Length 14/3 SOOW Cord 5-15 Plug - Bulk (Alt: 1301370138) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |