Part Details for 1301370205 by Molex
Overview of 1301370205 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8627
|
Newark | Feed-Thru Deep-Box Pendnt Black |Molex 1301370205 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$112.7200 / $114.8700 | Buy Now |
DISTI #
2266-1301370205-ND
|
DigiKey | FEED-THRU DEEP-BOX PENDNT BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$111.7000 / $118.6800 | Buy Now |
DISTI #
1301370205-ND
|
DigiKey | FEED-THRU DEEP-BOX PENDNT BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.6970 | Buy Now |
DISTI #
1301370205
|
Avnet Americas | Super-Safeway Multiple Outlet Box Extended Depth 2-Sided Feed-Thru F3 Cord Grip Body Box Black - Bulk (Alt: 1301370205) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370205
|
Mouser Electronics | Power Outlet Strips FEED-THRU DEEP-BOX PENDNT BLACK RoHS: Compliant | 0 |
|
$120.1600 | Order Now |
DISTI #
MOL130137-0205
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0205 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301370205
|
Avnet Americas | Super-Safeway Multiple Outlet Box Extended Depth 2-Sided Feed-Thru F3 Cord Grip Body Box Black - Bulk (Alt: 1301370205) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208005
|
TestEquity LLC | Molex 1301370205 Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, Feed-Thru, (2) F3 (3/4") Cord Grip Body, Box only, Black | 50 |
|
$118.7100 | Buy Now |