Part Details for 1301370221 by Molex
Overview of 1301370221 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9131
|
Newark | Gfci Wt Dplx 5-15 25 Port.pwr |Molex 1301370221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.7400 / $622.2800 | Buy Now |
DISTI #
1301370221-ND
|
DigiKey | GFCI WT DPLX 5-15 25 PORT.PWR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$870.0800 | Buy Now |
DISTI #
1301370221
|
Avnet Americas | Super-Safeway GFCI Multiple Outlet FD Box (1) NEMA 5-15 Duplex with Flip Lids 7.62m Cord Length 14/3 SOOW Cord NEMA 5-15 Plug - Bulk (Alt: 1301370221) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370221
|
Mouser Electronics | Power Outlet Strips GFCI WT DPLX 5-15 25 PORT.PWR | 0 |
|
$676.6400 / $725.0200 | Order Now |
DISTI #
MOL130137-0221
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0221 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208012
|
TestEquity LLC | Molex 1301370221 Super-Safeway GFCI Multiple Outlet FD Box, (1) NEMA 5-15 Duplex with Flip Lids, 7.62m (25.0') Cord Length, 14/3 SOOW Cord, NEMA 5-15 Plug | 0 |
|
$534.0000 | Buy Now |