Part Details for 1301390002 by Molex
Overview of 1301390002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301390002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X3764
|
Newark | 3261W W/ 4747 Installed |Molex 1301390002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2800 / $157.9600 | Buy Now |
DISTI #
900-1301390002-ND
|
DigiKey | 3261W W/ 4747 INSTALLED Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.9800 | Buy Now |
DISTI #
MOL130139-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130139-0002 | Americas - 0 in Stock |
|
Buy Now |