Part Details for 1301410014 by Molex
Overview of 1301410014 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6151
|
Newark | Super-Safeway Plug Nema 7-15 15A/277V |Molex 1301410014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $30.4400 | Buy Now |
DISTI #
1301410014-ND
|
DigiKey | PWR ENT PLUG NEMA7-15 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3015 / $31.4700 | Buy Now |
DISTI #
1301410014
|
Avnet Americas | Connector Power Plug 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301410014) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410014
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG 7-15 15A/277V SUPER-SAFEWAY RoHS: Compliant | 0 |
|
$21.9300 / $28.0900 | Order Now |
DISTI #
MOL130141-0014
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130141-0014 SUPER-SAFEWAY PLUG NEMA 7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130141-0014
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.4800 / $27.6000 | Buy Now |
DISTI #
1301410014
|
Avnet Americas | Connector Power Plug 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301410014) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301410014
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |