There are no models available for this part yet.
Overview of 1301410033 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410033 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P6363
|
Newark | 5-15R Super Safeway Conn/Gcm 15A/125V |Molex 1301410033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$81.5500 | Buy Now | |
DISTI #
1301410033-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.7200 | Buy Now | |
DISTI #
1301410033
|
Avnet Americas | Connector Power Receptacle 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301410033) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301410033
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15R SUPER SAFEWAY CONN/GCM 15A/125V RoHS: Compliant | 0 |
|
$73.6100 | Order Now | |
DISTI #
MOL130141-0033
|
Heilind Electronics | 5-15R SUPER SAFEWAY CONN/GCM 1 1547GCM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
C1S516501082376
|
Chip1Stop | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ RoHS: Compliant | 1 |
|
$79.1000 | Buy Now | |
DISTI #
C1S516503038078
|
Chip1Stop | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ RoHS: Compliant | 1 |
|
$74.7000 | Buy Now | |
DISTI #
10208073
|
TestEquity LLC | Molex 1301410033 Super-Safeway Ground Fault Monitoring Connector 2 Pole/3 Wire, NEMA 5-15, 125V | 1 |
|
$68.1700 | Buy Now |
CAD Models for 1301410033 by Molex
Part Data Attributes for 1301410033 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|